Filter Your Search
1 - 3 of 3 results
|
LM9076SX-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 5.35 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 55 V | 0.035 % | 0.06 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 10 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM9076SX-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 5.35 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 55 V | 0.035 % | 0.06 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 10 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||
|
LM9076SX-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 40 V | 5.35 V | 3.3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 55 V | 0.035 % | 0.06 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 10 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, TO-263, DDPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |