Filter Your Search
1 - 8 of 8 results
|
LM9070T/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T7 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
LM9070T
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T7 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
LM9070T/FLOW
National Semiconductor Corporation
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | R-PSFM-T7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM9070T
Texas Instruments
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-XZFM-T7 | 150 °C | 7 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 7 PIN | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | 3 | ||||||||||||||||||||||
|
LM9070T/FLOWLB09
Texas Instruments
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T7 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP7,.2,.1TB | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
LM9070T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | R-PZFM-T7 | e0 | 1 | 150 °C | 260 | 40 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | TO-220, 7 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||
|
LM9070T/FLOW
Texas Instruments
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | 3 | |||||||||||||||||||||
|
LM9070T/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T7 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP7,.15,.2TB | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | 3 |