Filter Your Search
1 - 1 of 1 results
|
LM837N/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 10 V/us | 1 µA | 15 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 25000 | 32000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |