Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
LM8364BALMF20/NOPB
National Semiconductor Corporation
|
||
|
LM8364BALMF20/NOPB
Texas Instruments
|
||
|
LM8364BALMF20
National Semiconductor Corporation
|
||
|
LM8364BALMF20/NOPB
Rochester Electronics LLC
|
||
|
LM8364BALMF20
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Supply Voltage-Min (Vsup)
|
Supply Voltage-Max (Vsup)
|
Supply Current-Max (Isup)
|
Threshold Voltage-Nom | Number of Channels |
Surface Mount
|
Adjustable Threshold
|
Additional Feature
|
Analog IC - Other Type
|
Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Samacsys Manufacturer
|
Yes | Transferred | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||
Yes | Yes | Active | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Texas Instruments | |||
No | Transferred | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
No | Yes | Active | 1.5 V | 1 V | 6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | SOT-23 | 5 | |||||||||
Yes | No | Obsolete | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2 V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Texas Instruments |
|
LM8364BALMF20/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM8364BALMF20/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Texas Instruments | ||||
|
LM8364BALMF20
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM8364BALMF20/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.5 V | 1 V | 6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | SOT-23 | 5 | ||||||||||
|
LM8364BALMF20
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 1.5 V | 1 V | 6 V | 1.3 µA | +2V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2 V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Texas Instruments |