Filter Your Search
1 - 10 of 23 results
|
LM8333FLQ8X/NOPB
Texas Instruments
|
$1.5250 | Yes | Yes | Active | I2C | 1 | 4 | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 4 | 80 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.23SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.23SQ,20 | 32 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
LM8333GGR8/NOPB
National Semiconductor Corporation
|
$1.7057 | Yes | Transferred | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 6 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MICRO ARRAY-49 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
LM8333GGR8AXS/NOPB
National Semiconductor Corporation
|
$1.7057 | Yes | Transferred | 4 | YES | 2.75 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 80 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | MICRO ARRAY-49 | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
LM8333FLQ8Y/NOPB
Texas Instruments
|
$1.9272 | Yes | Yes | Active | I2C | 1 | 4 | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 4 | 80 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.23SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | LLP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM8333GGR8AXS/NOPB
Texas Instruments
|
$2.3898 | Yes | Yes | Active | I2C | 1 | 400 kHz | 4 | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 6 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | MICRO ARRAY-49 | 49 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
LM8333FLQ8X
Texas Instruments
|
Check for Price | No | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 32 | not_compliant | 8542.31.00.01 | |||||||||||||
|
LM8333
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | 2.75 V | 2.25 V | INDUSTRIAL | S-XBGA-B49 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 49 | UNSPECIFIED | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | TFBGA, | 49 | compliant | 8542.31.00.01 | ||||||||||||||
|
LM8333GGR8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 6 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, MICRO ARRAY-49 | 49 | compliant | 8542.31.00.01 | Texas Instruments | |||||||||||
|
LM8333GGR8AXSX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | I2C | 1 | 4 | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 4 | 80 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | CSBGA-49 | 49 | compliant | 8542.31.00.01 | Texas Instruments | ||||
|
LM8333
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | CMOS | 2.75 V | 2.25 V | INDUSTRIAL | S-XBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 49 | UNSPECIFIED | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.1 mm | 4 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, | compliant | EAR99 | 8542.31.00.01 |