Filter Your Search
1 - 1 of 1 results
|
LM80KUQP
TURCK Inc
|
Check for Price | Active | 500 µs | 80 mm | 40 mm | IO-LINK | 4-20mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT, PNP/NPN | IP67, DUAL OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 55 °C | -10 °C | RECTANGULAR | CONNECTOR | 23.5 mm | 48.5 mm | 35.8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL |