Filter Your Search
1 - 2 of 2 results
|
LM7905AG-OS2
TT Electronics Resistors
|
Check for Price | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
LM7905AG-OS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 |