Filter Your Search
1 - 10 of 23 results
|
LM78L06
HTC Korea
|
$0.0891 | Contact Manufacturer | 20 V | 8 V | 6 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.08 % | 1 | 6.3 V | 5.7 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LM78L06TA
HTC Korea
|
$0.0915 | Contact Manufacturer | 20 V | 8 V | 6 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.08 % | 1 | 6.3 V | 5.7 V | 5 % | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
LM78L06F
HTC Korea
|
$0.1062 | Contact Manufacturer | 20 V | 8 V | 6 V | 1.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.08 % | 1 | 6.3 V | 5.7 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
LM78L06Z
Bay Linear Inc
|
Check for Price | Obsolete | BAY LINEAR INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LM78L06ACH
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 1 | FIXED | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM78L06M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | |||
|
LM78L06CZ
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 1 | NO | FIXED | BIPOLAR | 10 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM78L06M
Bay Linear Inc
|
Check for Price | Obsolete | BAY LINEAR INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LM78L06ACZ
Microsemi Corporation
|
Check for Price | Obsolete | 6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICROSEMI CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||||||||||
|
LM78L06QL
Imagis Co Ltd
|
Check for Price | Contact Manufacturer | 20 V | 8.5 V | 6 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | IMAGIS CO LTD | LEAD FREE, SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |