Filter Your Search
1 - 1 of 1 results
|
LM75AD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | NEGATIVE/POSITIVE ppm/°C | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, MS-012, PLASTIC, SO-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP |