Parametric results for: LM75124J under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: lm751
Select parts from the table below to compare.
Compare
Compare
GLM75-12
SL Power Electronics
$126.4814 Obsolete 120 V 12 V 264 V 90 V 9.1 A 1 AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms 75 W CSA, EN, IEC, UL 50 °C 86.36 mm 146.05 mm SL POWER ELECTRONICS CORP , unknown EAR99
LM75-10A0512-40
MORNSUN
Check for Price Yes Active 115 V 5 V 264 V 90 V 4.75 V 5.5 V 4 A 2 NO YES 12V 4A ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.02828 Vrms HYBRID 68 W R-MXMA-X CE, EN, GB, IEC, UKCA, UL 70 °C -30 °C IEC/EN/UL 62368-1 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
LM75-10D0524-20
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
LM75-10C052412-15
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
GLM75-15
SL Power Electronics
Check for Price Obsolete 120 V 15 V 264 V 90 V 7.3 A 1 AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.05303 Vrms 75 W CSA, EN, IEC, UL 50 °C 86.36 mm 146.05 mm SL POWER ELECTRONICS CORP unknown EAR99
GLM75-12G
SL Power Electronics
Check for Price Active 120 V 12 V 264 V 90 V 9.5 A 1 AC-DC REGULATED POWER SUPPLY MODULE 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms 75 W CE, CSA, EN, IEC, UL 50 °C 86.36 mm 146.05 mm SL POWER ELECTRONICS CORP unknown EAR99
GLM75-15G
SL Power Electronics
Check for Price Active 120 V 15 V 264 V 90 V 7.7 A 1 AC-DC REGULATED POWER SUPPLY MODULE 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.05303 Vrms 75 W CE, CSA, EN, IEC, UL 50 °C 86.36 mm 146.05 mm SL POWER ELECTRONICS CORP , unknown EAR99
LM75-10A0512-30
MORNSUN
Check for Price Yes Active 115 V 5 V 264 V 90 V 4.75 V 5.5 V 7 A 2 NO YES 12V 3A ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.02828 Vrms HYBRID 71 W R-MXMA-X CE, EN, GB, IEC, UKCA, UL 70 °C -30 °C IEC/EN/UL 62368-1 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
LM75-10C051212-28
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
LM75-10D0512-30
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown