Filter Your Search
1 - 1 of 1 results
|
LM75-10A0512-40
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 4 A | 2 | NO | YES | 12V 4A ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 68 W | R-MXMA-X | CE, EN, GB, IEC, UKCA, UL | 70 °C | -30 °C | IEC/EN/UL 62368-1 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |