Filter Your Search
1 - 10 of 104 results
|
LM74700QDBVRQ1
Texas Instruments
|
$0.8912 | Yes | Yes | Active | 65 V | 3.2 V | 12 V | 4 V | 65 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23-6 | compliant | EAR99 | 8542.39.00.01 | 2017-12-17 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
LM74700QDDFRQ1
Texas Instruments
|
$1.0262 | Yes | Yes | Active | 65 V | 3.2 V | 12 V | 3.2 V | 65 V | +6.6V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 8 PIN | compliant | Texas Instruments | |||||||||||||||||||||||||||||||||
|
LM74700QDBVTQ1
Texas Instruments
|
$1.0426 | Yes | Yes | Active | 65 V | 3.2 V | 12 V | 4 V | 65 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23-6 | compliant | EAR99 | 8542.39.00.01 | 2017-12-17 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
LM747J/883
Texas Instruments
|
$11.7506 | Yes | No | Active | 15 V | NO | -15 V | 2 | 5.6 mA | BIPOLAR | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP | 14 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 1.5 µA | 1.5 µA | 70 dB | 90 dB | YES | 200 nA | 5 mV | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 0.5 V/us | 22 V | 1500 | 25000 | NO | |||||||||||
|
LM747H/883
Texas Instruments
|
$15.8132 | Yes | Yes | Active | 15 V | NO | -15 V | 2 | 5.6 mA | BIPOLAR | MILITARY | O-MBCY-W10 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | TO-100, CAN10,.23 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TO-100 | 10 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 1.5 µA | 1.5 µA | 70 dB | 90 dB | YES | 200 nA | 5 mV | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 0.5 V/us | 22 V | 1500 | 25000 | NO | ||||||||||||||||
|
LM747AH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | -15 V | 2 | BIPOLAR | MILITARY | O-MBCY-W10 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 4 mV | NO | |||||||||||||||||||||||||||||||||||||||||||
|
LM747AJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 | BIPOLAR | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 4 mV | NO | |||||||||||||||||||||||||||||||||||||||
|
LM747AH-MIL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 20 V | NO | -20 V | 2 | BIPOLAR | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 210 nA | 80 dB | 4 mV | -22 V | 0.7 V/us | 22 V | 1500 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM747J
Raytheon Semiconductor
|
Check for Price | Obsolete | Not Qualified | RAYTHEON SEMICONDUCTOR | unknown | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM747CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 | 5.6 mA | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 800 nA | 500 nA | 90 dB | YES | 7.5 mV | NO | -18 V | 0.5 V/us | 18 V | 1500 | 15000 |