Filter Your Search
1 - 2 of 2 results
|
LM7322MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 18 V/us | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | NO | NO | 17.5 V | AUTOMOTIVE | 20000 | 560 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
LM7322MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 mV | 18 V/us | 1.5 µA | 4 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 20000 | 560 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | EAR99 | 8542.33.00.01 | Texas Instruments |