Filter Your Search
1 - 10 of 40 results
|
LM725H/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | 100 nA | 120 dB | 1 mV | -22 V | 22 V | 1000 | |||||||||||||||||||||||
|
LM725AH/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 700 µV | VOLTAGE-FEEDBACK | NO | YES | |||||||||||||||||||||||||
|
LM725CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.8171 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | not_compliant | OPERATIONAL AMPLIFIER | 125 nA | 115 dB | 3.5 mV | -22 V | 22 V | 1000 | VOLTAGE-FEEDBACK | NO | NO | 125 nA | 115 dB | 0.2 V/us | 250000 | ||||||||||
|
LM725AH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | -15 V | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 700 µV | VOLTAGE-FEEDBACK | NO | YES | |||||||||||||||||||||||||
|
LM725H
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 15 V | NO | -15 V | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | 8 | unknown | OPERATIONAL AMPLIFIER | 100 nA | 120 dB | 1 mV | -22 V | 22 V | ||||||||||||||||||||||
|
LM725CN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.8171 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | OPERATIONAL AMPLIFIER | 125 nA | 115 dB | 3.5 mV | -22 V | 22 V | 1000 | 0.2 V/us | ||||||||||||||||
|
LM725CH/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | BIPOLAR | 1 | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3.5 mV | VOLTAGE-FEEDBACK | NO | NO | ||||||||||||||||||||||||||||
|
LM725CH
Texas Instruments
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | O-MBCY-W8 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 125 nA | 120 dB | 2.5 mV | -22 V | 22 V | 1000 | |||||||||||||||||||||||||||
|
LM725CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3.5 mV | VOLTAGE-FEEDBACK | NO | NO | |||||||||||||||||||||||||
|
LM725CN
Texas Instruments
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.8171 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | 125 nA | 120 dB | 2.5 mV | -22 V | 22 V | 1000 |