Filter Your Search
1 - 10 of 22 results
|
LM723J/883
Texas Instruments
|
$58.7800 | Yes | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||
|
JL723SCA
Texas Instruments
|
$173.8961 | Yes | No | Active | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | 150 ppm/°C | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.67 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
JL723SIA
Texas Instruments
|
$208.6752 | Yes | No | Active | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | 150 ppm/°C | MILITARY | O-MBCY-W10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | TO-100, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM723J/C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM723J/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
JM38510/10201SCA
Texas Instruments
|
Check for Price | Yes | No | Active | 3 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | BIPOLAR | 0.015 ppm/°C | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.67 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM723J/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
M38510/10201SIA
Texas Instruments
|
Check for Price | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 2.5 V | 1 | 37 V | 2 V | 3 % | O-MBCY-W10 | e0 | Qualified | 1 | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | TO-100, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | 2016-10-27 | |||||||||||||||||||||||||||
|
LM723J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM723J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |