Filter Your Search
1 - 10 of 45 results
|
LM710AMH/883
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | TOTEM POLE | 14 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM710AMW/B
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 9 mA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | R-CDFP-F10 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | YES | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM710AMJ/B
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 9 mA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | R-XDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM710AMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 9 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | OPEN-EMITTER | 14 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
LM710IN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 45 nA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 nA | -7 V | TOTEM POLE | 14 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||
|
LM710M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 40 nA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 25 nA | -7 V | TOTEM POLE | 14 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||||
|
LM710H/883C
Texas Instruments
|
Check for Price | No | Obsolete | COMPARATOR | BIPOLAR | 12,-6 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | |||||||||||||||||||||||||
|
LM710N
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM710H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 9 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | OPEN-EMITTER | 14 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | BCY | 8 | ||||||||||||
|
LM710IM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 45 nA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 nA | -7 V | TOTEM POLE | 14 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 |