Filter Your Search
1 - 3 of 3 results
|
LM7006
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | NMOS | 2 | 50 mA | 5.5 V | 4 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.2 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
LM7006H
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | NMOS | 2 | 55 mA | 5.5 V | 4 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.2 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
LM7006S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.39.00.01 |