Parametric results for: LM675T/LF02 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lm675tlf02
Select parts from the table below to compare.
Compare
Part Number
LM675T/LF02
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Input Offset Current-Max (IIO)
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 10 mV 8 V/us 2 µA 50 mA 70 dB 1 OPERATIONAL AMPLIFIER 25 V -25 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES 500 nA NO NO NO -30 V YES NO 30 V COMMERCIAL 5500 3160 NO R-PZFM-T5 Not Qualified e3 90 dB 1 70 °C 5 PLASTIC/EPOXY ZFM ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm ZIG-ZAG TEXAS INSTRUMENTS INC SFM GREEN, PLASTIC, TO-220, 5 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
Compare
LM675T/LF02
Texas Instruments
$2.8035 Buy Yes Yes Active 10 mV 8 V/us 2 µA 50 mA 70 dB 1 OPERATIONAL AMPLIFIER 25 V -25 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES 500 nA NO NO NO -30 V YES NO 30 V COMMERCIAL 5500 3160 NO R-PZFM-T5 Not Qualified e3 90 dB 1 70 °C 5 PLASTIC/EPOXY ZFM ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm ZIG-ZAG TEXAS INSTRUMENTS INC SFM GREEN, PLASTIC, TO-220, 5 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments