Filter Your Search
1 - 2 of 2 results
|
LM6172MDR
Texas Instruments
|
Check for Price | Yes | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | -18 V | 18 V | MILITARY | 100000 | X-XUUC-N | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM6172MDR
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | X-XUUC-N | 1 | 260 | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.33.00.01 |