Filter Your Search
1 - 10 of 11 results
|
LM6165J-QMLV/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 4 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | Not Qualified | 102 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM6165J-QMLV
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 300 V/us | 6 µA | 6.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=25) | NO | -18 V | 180 V/us | 18 V | MILITARY | 725000 | 5000 | YES | R-GDIP-T8 | Not Qualified | e0 | 102 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM6165J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 3 µA | 6.5 mA | 88 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=25) | NO | NO | -18 V | 200 V/us | 18 V | MILITARY | 725000 | 7500 | YES | R-GDIP-T8 | Not Qualified | e0 | 102 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LM6165J-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | Not Qualified | e0 | 102 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM6165J/883
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | Not Qualified | 102 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
LM6165J
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 300 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | 102 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM6165J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 6.8 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=25) | NO | 180 V/us | 18 V | MILITARY | 725000 | 5000 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM6165J-MLS/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 4 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 725000 | R-GDIP-T8 | Not Qualified | 102 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM6165J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 6.8 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=25) | NO | 180 V/us | 18 V | MILITARY | 725000 | 5000 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM6165J
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 3 µA | 6.5 mA | 88 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=25) | NO | NO | -18 V | 200 V/us | 18 V | MILITARY | 725000 | 7500 | YES | R-GDIP-T8 | Not Qualified | e0 | 102 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |