Filter Your Search
1 - 2 of 2 results
|
LM6164J-QMLV/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 16 V | MILITARY | 175000 | R-GDIP-T8 | Not Qualified | 105 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM6164J-QMLV
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 300 V/us | 6 µA | 6.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES (AVCL>=5) | NO | -16 V | 180 V/us | 16 V | MILITARY | 175000 | 1800 | YES | R-GDIP-T8 | Not Qualified | e0 | 105 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |