Filter Your Search
1 - 3 of 3 results
|
LM6164J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 300 V/us | 6 µA | 6.8 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES (AVCL>=5) | NO | -16 V | 200 V/us | 16 V | MILITARY | 175000 | 1800 | YES | R-GDIP-T8 | Not Qualified | e0 | 105 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM6164J/883
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 175000 | R-CDIP-T8 | 105 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM6164J/883
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 16 V | MILITARY | 175000 | R-GDIP-T8 | 105 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |