Filter Your Search
1 - 2 of 2 results
|
LM6142AIM/NOPB
Texas Instruments
|
$4.2549 | No | Obsolete | 1 mV | 25 V/us | 526 nA | 1.6 mA | 84 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 280 nA | YES | NO | NO | YES | NO | NO | 13 V/us | 35 V | INDUSTRIAL | 17000 | 33000 | NO | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | Texas Instruments | ||
|
LM6142AIM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.3 mV | 25 V/us | 526 nA | 1.76 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 280 nA | YES | NO | NO | NO | NO | NO | 13 V/us | 35 V | 9000 | 33000 | NO | R-PDSO-G8 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |