Filter Your Search
1 - 3 of 3 results
|
LM6118N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | -21 V | 50 V/us | 21 V | MILITARY | 17000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LM6118N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2.5 mV | 75 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | R-PDIP-T8 | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM6118N
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | -21 V | 50 V/us | 21 V | MILITARY | 17000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |