Filter Your Search
1 - 2 of 2 results
|
LM6118J/883
Rochester Electronics LLC
|
Check for Price | Active | 2.5 mV | 75 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | R-GDIP-T8 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM6118J/883
Texas Instruments
|
Check for Price | Obsolete | 2.5 mV | 75 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |