Filter Your Search
1 - 10 of 13 results
|
LM6118N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | -21 V | 50 V/us | 21 V | MILITARY | 17000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM6118J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | 30 V/us | 21 V | MILITARY | 17000 | 30000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM6118N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2.5 mV | 75 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | R-PDIP-T8 | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM6118E/883
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 mV | 140 V/us | 950 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | -21 V | 50 V/us | 21 V | MILITARY | 17000 | 50000 | S-CQCC-N20 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LM6118N
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | -21 V | 50 V/us | 21 V | MILITARY | 17000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM6118MD8
National Semiconductor Corporation
|
Check for Price | Obsolete | 75 V/us | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | -21 V | 21 V | 17000 | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LM6118J
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | 30 V/us | 21 V | MILITARY | 17000 | 30000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM6118E/883
Rochester Electronics LLC
|
Check for Price | Active | 2.5 mV | 140 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM6118J/883
Rochester Electronics LLC
|
Check for Price | Active | 2.5 mV | 75 V/us | 950 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 17000 | R-GDIP-T8 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM6118H
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 mV | 75 V/us | 950 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | NO | 30 V/us | 21 V | MILITARY | 17000 | 30000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.23 | 8 | unknown | EAR99 | 8542.33.00.01 |