Filter Your Search
1 - 10 of 39 results
|
SLM600PS60-E
XP Power
|
Check for Price | Active | 230 V | 60 V | 264 V | 90 V | 55 V | 70 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
SLM600PS48-M
XP Power
|
Check for Price | Active | 230 V | 48 V | 264 V | 90 V | 44 V | 57 V | 12.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
LM600-12B15-Q
MORNSUN
|
Check for Price | Yes | Active | 230 V | 15 V | 264 V | 176 V | 13.5 V | 16.5 V | 40 A | 1 | NO | YES | Also Operates with 240-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 600 W | R-MXMA-X | BIS, CE, CQC, EN, UKCA | 60 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE | unknown | |||||||
|
SLM600PS24-T
XP Power
|
Check for Price | Active | 230 V | 24 V | 264 V | 90 V | 22 V | 29 V | 25 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
LM600-12B36-Q
MORNSUN
|
Check for Price | Yes | Active | 230 V | 36 V | 264 V | 176 V | 32 V | 40 V | 16.6 A | 1 | NO | YES | Also Operates with 240-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 597.6 W | R-MXMA-X | BIS, CE, CQC, EN, UKCA | 60 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE | unknown | |||||||
|
SLM600PS24-E
XP Power
|
Check for Price | Active | 230 V | 24 V | 264 V | 90 V | 22 V | 29 V | 25 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
LM600-12B27
MORNSUN
|
Check for Price | Yes | Active | 230 V | 27 V | 264 V | 176 V | 24 V | 30 V | 22.2 A | 1 | NO | YES | Also Operates with 240-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 599.4 W | R-MXMA-X | BIS, CE, CQC, EN, UKCA | 60 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE | unknown | |||||||
|
SLM600PSC1-N
XP Power
|
Check for Price | Active | 230 V | 96 V | 264 V | 90 V | 88 V | 114 V | 6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 576 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
LM600-12B36
MORNSUN
|
Check for Price | Yes | Active | 230 V | 36 V | 264 V | 176 V | 32 V | 40 V | 16.6 A | 1 | NO | YES | Also Operates with 240-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 597.6 W | R-MXMA-X | BIS, CE, CQC, EN, UKCA | 60 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE | unknown | |||||||
|
SLM600PS12-M
XP Power
|
Check for Price | Active | 230 V | 12 V | 264 V | 90 V | 11 V | 14 V | 50 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 600 W | 750 ms | R-XXMA-X | UL, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 300 mm | 71 mm | XP POWER LTD | , | compliant | EAR99 |