Filter Your Search
1 - 8 of 8 results
|
LM566CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM566CH
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM566CN
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | NO | -6 V | 500 kHz | SQUARE; TRIANGULAR | BIPOLAR | 1 | 24 V | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM566CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | NO | -6 V | 500 kHz | SQUARE; TRIANGULAR | BIPOLAR | 1 | 24 V | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM566CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM566CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM566CH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM566CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Waveform Generation |