Filter Your Search
1 - 3 of 3 results
|
LM5642MHX/NOPB
Texas Instruments
|
$2.1028 | Yes | Yes | Active | 5 V | 5 V | 36 V | 4.5 V | 1.236 V | 34 V | 20 A | 2 | YES | PUSH-PULL | 250 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3V TO 32.4 | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5642MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 226 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM5642MHX/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 226 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SSOP | ROHS COMPLIANT, TSSOP-28 | 28 | unknown |