Parametric results for: LM5576MH under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lm5576mh
Select parts from the table below to compare.
Compare
Compare
LM5576MHX/NOPB
Texas Instruments
$4.4860 Yes Yes Active 48 V 75 V 6 V 1.23 V 70 V 3 A 1 YES BUCK 500 kHz SEATED HGT-NOM; ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC HTSSOP-20 compliant EAR99 8542.39.00.01 Texas Instruments
LM5576MH/NOPB
Texas Instruments
$6.0902 Yes Yes Active 48 V 7.15 V 75 V 6 V 1.23 V 70 V 3 A 1 YES BUCK 500 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP-20 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
LM5576MH
Texas Instruments
Check for Price Yes No Obsolete 48 V 7.15 V 75 V 6 V 1.23 V 70 V 3 A 1 YES BUCK 500 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V, SEATED HGT-NOM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 1 125 °C -40 °C 260 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP-20 not_compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
LM5576MHX
Texas Instruments
Check for Price No No Obsolete 48 V 7.15 V 75 V 6 V 5.1 A YES BUCK 545 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V, SEATED HGT-NOM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP-20 not_compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
LM5576MH/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 48 V 7.15 V 75 V 6 V 3 A YES BUCK 545 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 compliant EAR99 8542.39.00.01
LM5576MHX
National Semiconductor Corporation
Check for Price No Transferred 48 V 7.15 V 75 V 6 V 3 A YES BUCK 545 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 not_compliant EAR99 8542.39.00.01
LM5576MHX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 A YES 545 kHz CURRENT-MODE R-PDSO-G20 e3 Not Qualified 1 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM5576MH
National Semiconductor Corporation
Check for Price No Transferred 48 V 7.15 V 75 V 6 V 3 A YES BUCK 545 kHz ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 not_compliant EAR99 8542.39.00.01