Filter Your Search
1 - 1 of 1 results
|
LM536253QRNLRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 13.5 V | 3.3 V | 42 V | 3.5 V | 3.2 V | 10 V | 2.5 A | 1 | YES | BUCK | 2.35 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N22 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 22 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 900 µm | TEXAS INSTRUMENTS INC | VQFN-22 | compliant | 2016-05-15 | Texas Instruments |