Filter Your Search
1 - 2 of 2 results
|
LM51501QRUMTQ1
Texas Instruments
|
$1.4256 | Yes | Yes | Active | 2.38 V | 6 V | 42 V | 1.5 V | 6 V | 11.5 V | 45 µA | 1 | YES | BOOST | 2.3 MHz | SELECTABLE O/P VOLTAGE AVAILABLE 6V, 6.5V, 9.5V & 11.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2018-03-23 | Texas Instruments | ||
|
XLM51501QRUMTQ1
Texas Instruments
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 2 | 260 | AEC-Q100 | 30 | MATTE TIN | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-23 |