Parametric results for: LM5114BMF under MOSFET Drivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: lm5114bmf
Select parts from the table below to compare.
Compare
Compare
LM5114BMFX/NOPB
Texas Instruments
$0.6210 Yes Yes Active 4.5 V 7.6 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 7.6 A 1.9 mA 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC LSSOP, TSOP6,.11,37 compliant EAR99 8542.39.00.01 Texas Instruments
LM5114BMF/S7003094
Texas Instruments
$0.7002 Yes Yes Active 4.5 V 7.6 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 7.6 A 1.9 mA 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM5114BMF/S7003110
Texas Instruments
$0.8076 Yes Yes Active 4.5 V 7.6 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 7.6 A 1.9 mA 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM5114BMFX/S7003094
Texas Instruments
$0.8827 Yes Yes Active 4.5 V 7.6 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 7.6 A 1.9 mA 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM5114BMF/NOPB
Texas Instruments
$1.1348 Yes Yes Active 4.5 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 7.6 A 1.9 mA 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM5114BMFX
Texas Instruments
Check for Price Obsolete 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN unknown EAR99 8542.39.00.01 SOT-23 6
LM5114BMF
Texas Instruments
Check for Price Obsolete 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 12.6 V 4 V YES AUTOMOTIVE R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN unknown EAR99 8542.39.00.01 SOT-23 6