Filter Your Search
1 - 4 of 4 results
|
LM5085SDE/NOPB
Texas Instruments
|
$1.1733 | Yes | Yes | Active | 48 V | 7.7 V | 75 V | 4.5 V | 1.25 V | 75 V | 10 A | 1 | YES | SINGLE | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.25V | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5085SDE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 500 mA | YES | 1 MHz | VOLTAGE-MODE | R-PDSO-N8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||
|
LM5085SDE
Texas Instruments
|
Check for Price | Obsolete | 48 V | 75 V | 4.5 V | 1.75 A | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.25V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM5085SDE
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 4.5 V | 1.75 A | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.25V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.39.00.01 |