Parametric results for: LM5072MHX-50 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm5072mhx50
Select parts from the table below to compare.
Compare
Compare
LM5072MHX-50/NOPB
Texas Instruments
Check for Price No Yes Obsolete 48 V 70 V 9 V YES SINGLE 500 kHz SEATED HGT-NOM SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm TEXAS INSTRUMENTS INC GREEN, HTSSOP-16 compliant EAR99 8542.39.00.01
LM5072MHX-50
Texas Instruments
Check for Price No No Obsolete 48 V 70 V 9 V 800 mA YES SINGLE 645 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 1 125 °C -40 °C 260 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm TEXAS INSTRUMENTS INC HTSSOP, TSSOP16,.25 not_compliant EAR99 8542.39.00.01 TSSOP 16
LM5072MHX-50/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 645 kHz CURRENT-MODE R-PDSO-G16 e3 Not Qualified 1 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM5072MHX-50
National Semiconductor Corporation
Check for Price No Transferred 48 V 70 V 9 V 800 mA YES SINGLE 645 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-16 not_compliant EAR99 8542.39.00.01