Parametric results for: LM5020MM-2/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
9010090939598100
-
0.1100.135810
-
7001 0007007758509251 000
-
Manufacturer Part Number: lm5020mm2nopb
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM5020MM-2/NOPB
Texas Instruments
LM5020MM-2/NOPB
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 48 V 100 V 13 V 1.25 V 300 V 10 A 1 YES BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Transferred 48 V 90 V 13 V 100 mA YES SINGLE 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm NATIONAL SEMICONDUCTOR CORP MSOP-8 compliant EAR99 8542.39.00.01
Compare
LM5020MM-2/NOPB
Texas Instruments
$1.2752 Yes Yes Active 48 V 100 V 13 V 1.25 V 300 V 10 A 1 YES BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5020MM-2/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 48 V 90 V 13 V 100 mA YES SINGLE 700 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm NATIONAL SEMICONDUCTOR CORP MSOP-8 compliant EAR99 8542.39.00.01