Filter Your Search
1 - 6 of 6 results
|
LM5017SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 48 V | 100 V | 7.5 V | 1.25 V | 90 V | 600 mA | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5017SD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 48 V | 100 V | 7.5 V | 1.25 V | 90 V | 600 mA | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5017SD
Texas Instruments
|
Check for Price | Obsolete | 48 V | 7.6 V | 100 V | 9 V | 1.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
LM5017SDE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 100 V | 7.5 V | 1.25 V | 90 V | 600 mA | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | Texas Instruments | 2017-11-24 | |||||||||
|
LM5017SDX
Texas Instruments
|
Check for Price | Obsolete | 48 V | 7.6 V | 100 V | 9 V | 1.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
LM5017SDE
Texas Instruments
|
Check for Price | Obsolete | 48 V | 7.6 V | 100 V | 9 V | 1.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |