Filter Your Search
1 - 2 of 2 results
|
LM5001SDX/NOPB
Texas Instruments
|
$2.1805 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5001SDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 75 V | 3.1 V | 1.2 A | YES | BOOST | 900 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, GREEN, LLP-8 | unknown | EAR99 | 8542.39.00.01 |