Filter Your Search
1 - 10 of 27 results
|
LM5001SDX/NOPB
Texas Instruments
|
$2.1805 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM5001SD/NOPB
National Semiconductor Corporation
|
$2.2307 | Yes | Transferred | 10 V | 75 V | 3.1 V | 1.2 A | YES | BOOST | 900 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, GREEN, LLP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM5001SDE/NOPB
Texas Instruments
|
$2.6102 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5001IDRQ1
Texas Instruments
|
$2.6963 | Yes | Yes | Active | 10 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | 6.55 TO 7.15 OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM5001IDQ1
Texas Instruments
|
$3.0281 | Yes | Yes | Active | 10 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | 6.55 TO 7.15 OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM5001SD/NOPB
Texas Instruments
|
$3.2038 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM5001MAX/NOPB
Texas Instruments
|
$3.2645 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5001MA/NOPB
Texas Instruments
|
$3.4467 | Yes | Yes | Active | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM5001MA
National Semiconductor Corporation
|
$3.6741 | No | Transferred | 10 V | 75 V | 3.1 V | 1.2 A | YES | BOOST | 900 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM5001MA
Texas Instruments
|
$4.3895 | Yes | No | Lifetime Buy | 10 V | 6.85 V | 75 V | 3.1 V | 1.26 V | 75 V | 1.2 A | 1 | YES | BUCK-BOOST | 1.5 MHz | SEATED HGT-NOM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |