Filter Your Search
1 - 4 of 4 results
|
LM50-23B05-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 50 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | 2020-08-19 | ||
|
LM50-23B05-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 50 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | 2020-08-19 | ||
|
LM50-23B05R2
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | ||||||||||||||||||||||||||||||||||||
|
LM50-23B05
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 50 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | 2020-08-19 |