Filter Your Search
1 - 2 of 2 results
|
LM4F232H5QDFIGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | |||
|
LM4F232H5QDFIG
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 4.5 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 |