Filter Your Search
1 - 5 of 5 results
|
LM4F232H5QDFIGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | |||||||||
|
LX4F232H5QDFIGB0
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 80 MHz | 262144 | 32768 | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||
|
LM4F232H5QD
Texas Instruments
|
Check for Price | Obsolete | 32 | 80 MHz | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LX4F232H5QDFIGA3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 144 | ||||||
|
LM4F232H5QDFIG
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 4.5 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 |