Filter Your Search
1 - 2 of 2 results
|
LM4929MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | TSSOP | 80 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 5 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4929MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | 20 kHz | TSSOP | 80 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 5 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | compliant | EAR99 | 8542.33.00.01 |