Filter Your Search
1 - 7 of 7 results
|
LM4913MH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | TSSOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4913MH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 20 kHz | TSSOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-10 | not_compliant | |||||||
|
LM4913MHX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 20 kHz | TSSOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM4913MHX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | TSSOP | 8 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4913MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | TSSOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-10 | compliant | |||||||
|
LM4913MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | 8 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4913MH
Texas Instruments
|
Check for Price | Obsolete | 2 | 20 kHz | HTSSOP | 2 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.5 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP-10 | unknown | EAR99 | 8542.33.00.01 |