Filter Your Search
1 - 3 of 3 results
![]() |
LM4912MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | TSSOP | 145 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 5 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4912MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | TSSOP | 145 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 5 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-10 | compliant | |||||||
![]() |
LM4912MM/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 20 kHz | TSSOP | 145 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | ROCHESTER ELECTRONICS LLC | MSOP | MSOP-10 | 10 | unknown |