Filter Your Search
1 - 10 of 15 results
|
LM4899MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM4899MMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | Audio Amplifier | |||||||||||||
|
LM4899MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | |||
|
LM4899LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SON | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC10,.16,20 | compliant | EAR99 | 8542.33.00.01 | Audio Amplifier | |||||||||||||
|
LM4899LD
Texas Instruments
|
Check for Price | Obsolete | 1 | HVSON | 1.4 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | R-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4899ITL
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.33.00.01 | BGA | 9 | |||||||||||||
|
LM4899ITL/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | BGA | 9 | |||
|
LM4899MM
Texas Instruments
|
Check for Price | Obsolete | 1 | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 10 | |||||||||||||
|
LM4899LDX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | HVSON | 1.4 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 10 | UNSPECIFIED | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC10,.16,20 | compliant | EAR99 | 8542.33.00.01 | SON | 10 | ||||
|
LM4899ITLX
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | unknown | EAR99 | 8542.33.00.01 | Audio Amplifier | BGA | 9 |