Filter Your Search
1 - 10 of 36 results
|
LM4894LDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVSON | 1.4 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | R-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 10 | UNSPECIFIED | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC10,.16,20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4894ITPX
Texas Instruments
|
Check for Price | No | Obsolete | FBGA | AUDIO AMPLIFIER | 8 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM4894ITL
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4894ITL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4894ITL/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | BGA | 9 | Audio Amplifier | ||
|
LM4894ITP
Texas Instruments
|
Check for Price | No | Obsolete | FBGA | AUDIO AMPLIFIER | 8 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM4894MMX
National Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM4894ITP/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | FBGA | AUDIO AMPLIFIER | 1 | 8 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4894MM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4894ITLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | not_compliant | EAR99 | 8542.33.00.01 |