Parametric results for: LM4891M/NOPB under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm4891mnopb
Select parts from the table below to compare.
Compare
Compare
LM4891M/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 1 20 kHz SOP 1 W 2 % 5.5 V AUDIO AMPLIFIER 1 10 mA 2.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
LM4891M/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 1 20 kHz SOP 1 W 2 % 5.5 V AUDIO AMPLIFIER 1 10 mA 2.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant