Filter Your Search
1 - 4 of 4 results
|
LM4890IBPX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.361 mm | 1.361 mm | 950 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4890IBPX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.361 mm | 1.361 mm | 950 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-8 | not_compliant | ||||||
|
LM4890IBPX
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | 20 kHz | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.361 mm | 1.361 mm | 950 µm | ROCHESTER ELECTRONICS LLC | MICRO, SMD-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM4890IBPX
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.361 mm | 1.361 mm | 950 µm | TEXAS INSTRUMENTS INC | MICRO, SMD-8 | unknown | EAR99 | 8542.33.00.01 | BGA | 8 |