Filter Your Search
1 - 1 of 1 results
|
LM4881N/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | DIP | 300 mW | 0.1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Audio Amplifier |